The Exar ST16C2550IQ48TR-F is a dual UART I2C/SPI bridge with a 64-byte FIFO. It operates at a maximum data rate of 4 Mbps and is compatible with lead-free assembly processes. The device is mounted on the surface of a printed circuit board and is rated for operation between -40°C and 85°C. The Exar ST16C2550IQ48TR-F is compliant with RoHS regulations and is available in a 48-pin TQFP package.
Sign in to ask questions about the Exar ST16C2550IQ48TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C2550IQ48TR-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 4Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C2550IQ48TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.