
The Exar ST16C550CJ44TR-F is a single UART interface IC with a data rate of 1.5Mbps and a supply voltage of 5.5V. It is packaged in a PLCC package and is designed for surface mount applications. The IC operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a supply current of 3mA and is available in a tape and reel packaging format.
Sign in to ask questions about the Exar ST16C550CJ44TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C550CJ44TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C550CJ44TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
