
Dual-channel UART interface IC supporting data rates up to 1.5 Mbps. Features 16-byte FIFOs for efficient data buffering. Operates with a supply voltage range of 2.97 V to 5.5 V. Packaged in a 48-pin TQFP for surface mounting. RoHS compliant with a maximum operating temperature of 70°C.
Exar ST16C550CQ48-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.5Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Operating Supply Current | 3mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST16C550 |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.319998oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C550CQ48-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
