The ST16C552CJ68TR-F is a dual UART IC from Exar, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.97V. The device is lead-free and available in a PLCC package, suitable for surface mount applications. It supports a data rate of up to 1.5Mbps and consumes a supply current of 3mA.
Exar ST16C552CJ68TR-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 1.5Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Functions | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.