
4-channel UART interface IC supporting data rates up to 1.5 Mbps. Features a 2.97 V to 5.5 V operating voltage range and 16-byte FIFO buffers. This surface mount component is housed in an LQFP package with 64 pins. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Exar ST16C554CQ64-F technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16B |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 6mA |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST16C554 |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.012088oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C554CQ64-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
