
4-channel UART interface IC, supporting data rates up to 1.5 Mbps. Features a 16-byte FIFO buffer per channel and operates from a 2.97V to 5.5V supply voltage range. This surface-mount component is housed in a 64-pin LQFP package, measuring 10.1mm x 10.1mm x 1.45mm. It offers a typical operating supply current of 6mA and is RoHS compliant.
Sign in to ask questions about the Exar ST16C554DIQ64-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C554DIQ64-F technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.5Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16B |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ST16C554D |
| Supply Current | 6mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.012088oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C554DIQ64-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
