Sign in to ask questions about the Exar ST16C650ACJ44TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C650ACJ44TR-F technical specifications.
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Number of Functions | 1 |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Exar ST16C650ACJ44TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
