Checking distributor stock and pricing after the page loads.
Exar ST16C650CQ48F technical specifications.
| Package/Case | TQFP |
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Number of Functions | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |