2.90V to 5.5V Uart With 32 Byte Fifos
Exar ST16C650IJ44-F technical specifications.
| Package/Case | PLCC |
| Data Rate | 3.125Mbps |
| Lead Free | Lead Free |
| Number of Functions | 1 |
| Package Quantity | 27 |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.