The Exar ST16C654IQ100 is a quad UART I2C/SPI bridge with a 64-B FIFO and 24 MHz SPI clock frequency. It operates over a temperature range of -40 to 85 degrees Celsius and is compliant with AEC-Q100. The device has 100 terminals in a quad terminal position and is packaged in a 100-pin QFP with dimensions 14mm wide and 20mm long.
Sign in to ask questions about the Exar ST16C654IQ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar ST16C654IQ100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 8 |
| Address Bus Width | 5 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar ST16C654IQ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.