This industrial-grade specialized interface IC features a 20-pin SOJ package and operates at a maximum temperature of 85 degrees Celsius. The device has a nominal supply voltage of 5 volts and a maximum supply current of 106 microamperes. It is designed for use in industrial applications and has a temperature grade of industrial, indicating its ability to withstand extreme temperatures.
Exar XR-T7295-1EIW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J20 |
| Width | 7.62 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 106 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR-T7295-1EIW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.