The XR16C2850IJ-F is a quad serial communication controller from Exar, operating within a temperature range of -40 to 85 degrees Celsius. This industrial-grade device supports a maximum clock frequency of 24MHz and is powered by a nominal supply voltage of 5V. It features a 44-pin QCCJ package and is designed for use in a variety of applications. The controller has an external data bus width of 8 bits and an address bus width of 3 bits.
Exar XR16C2850IJ-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR16C2850IJ-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.