The XR16C2850IJ44 is an industrial-grade serial IO controller from Exar, operating within a temperature range of -40°C to 85°C. This quad serial IO controller supports a maximum clock frequency of 50MHz and a supply voltage of 3.3V, with a minimum supply voltage of 2.9V and a maximum of 5.5V. The device features 44 terminals in a quad terminal position and is packaged in a QCCJ package type, measuring 16.5862mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XR16C2850IJ44 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR16C2850IJ44 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.