Dual-channel serial I/O controller supporting up to 0.78125MBps communication speeds. Features an 8-bit external data bus and 3-bit address bus, operating from a 2.97V to 5.5V supply with a nominal voltage of 5V. This CMOS integrated circuit boasts a maximum clock frequency of 24MHz and is housed in a 48-terminal, 7x7mm PQFP package. Designed for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Exar XR16C2850IM-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XR16C2850IM-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR16C2850IM-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.