The XR16C854CQ-F is a commercial-grade, 100-pin quad QFP packaged serial IO/communication controller IC from Exar. It operates over a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device features a maximum clock frequency of 32 MHz and supports an 8-bit external data bus and a 5-bit address bus. It is designed for use in a variety of applications, including serial communication and data transfer.
Sign in to ask questions about the Exar XR16C854CQ-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XR16C854CQ-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR16C854CQ-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.