
The XR17C158CV-F is an 8-channel interface IC from Exar, packaged in a 60-pin LQFP. It operates within a temperature range of 0°C to 70°C and is powered by a 5.5V supply voltage. The device has a maximum operating supply current of 5mA and is RoHS compliant.
Sign in to ask questions about the Exar XR17C158CV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XR17C158CV-F technical specifications.
| Package/Case | LQFP |
| Data Rate | 6.25Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64B |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Functions | 8 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5V |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Exar XR17C158CV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
