
Octal UART PCI Bus IC, featuring 8 channels and 8 functions. Operates with a supply voltage of 3V to 3.6V, nominal 3.3V, and a low operating supply current of 4mA. Supports data rates up to 8Mbps with 16B memory size. Packaged in a 144-pin LQFP (1.45mm height, 20.1mm length, 20.1mm width) for surface mounting. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Exar XR17V258IV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XR17V258IV-F technical specifications.
| Package/Case | LQFP |
| Data Rate | 8Mbps |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 20.1mm |
| Max Operating Temperature | 85°C |
| Memory Size | 16B |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Functions | 8 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| Supply Voltage-Nom | 3.3V |
| Weight | 0.045518oz |
| Width | 20.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XR17V258IV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
