Industrial-grade serial I/O controller featuring four channels with a maximum data rate of 1.5 Mbps. This CMOS integrated circuit operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 3.3V, with a range of 2.97V to 3.63V. The device is housed in a 48-terminal, 7mm x 7mm PQFP package with a 1mm height, conforming to the S-PQFP-G48 JEDEC standard. It includes a maximum clock frequency of 48 MHz and is classified as a peripheral IC for serial communication.
Exar XR21V1414IM48-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR21V1414IM48-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.