The XR21V1414IM48TR-F is a 48-pin quad serial IO/communication controller from Exar, operating at a supply voltage of 3.3V with a maximum frequency of 48MHz. It is designed for industrial temperature ranges, from -40°C to 85°C. The device is packaged in a TQFP48 with a 0.35mm pitch. It is suitable for use in a variety of applications, including serial communication and data transfer.
Exar XR21V1414IM48TR-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR21V1414IM48TR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.