The XR68C92IV is a 44-pin quad serial IO/communication controller with a supply voltage range of 4.5 to 5.5V and a maximum clock frequency of 24MHz. It is packaged in a 10mm x 10mm LQFP44 package. The device operates over a temperature range of -40 to 85 degrees Celsius. It is designed for industrial applications and meets the requirements of various standards.
Exar XR68C92IV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 4 |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR68C92IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.