Automotive-grade DC/DC switching regulator featuring a 5V to 40V input voltage range and a maximum operating temperature of 125°C. This 30-terminal, QUAD-positioned integrated circuit is housed in a 5mm x 5mm JEDEC S-XQCC-N30 package. Designed for power management applications, it operates reliably from -40°C to 125°C.
Sign in to ask questions about the Exar XR76208EL-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XR76208EL-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N30 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XR76208EL-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.