The XRA1200IL16TR-F is an industrial-grade parallel I/O port IC from Exar, operating within a temperature range of -40°C to 85°C. It features 8 I/O lines and supports a supply voltage of 1.65V to 3.6V. The device is packaged in a 3x3mm QFN-16 package with a 0.50mm pitch, compliant with RoHS regulations. This IC is suitable for general-purpose applications and is part of the Exar uPs/uCs/Peripheral ICs family.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XRA1200IL16TR-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRA1200IL16TR-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.