The Exar XRA1202PIL16-F is a 16-pin quad I/O port IC designed for industrial temperature operation. It has a nominal supply voltage of 1.8V, with a minimum and maximum supply voltage of 1.65V and 3.6V, respectively. The IC is packaged in a HVQCCN package and has a width and length of 3mm. It operates over a temperature range of -40°C to 85°C and features 8 I/O lines. The XRA1202PIL16-F is a general-purpose parallel I/O port IC suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XRA1202PIL16-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRA1202PIL16-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.