The XRA1203IL24-F is an industrial-grade 16-bit parallel I/O port IC from Exar, featuring two ports with 16 I/O lines each. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.8V, a minimum of 1.65V, and a maximum of 3.6V. The device is packaged in a QFN-24 format, measuring 4mm by 4mm with a height of 0.90mm, and is compliant with RoHS standards.
Sign in to ask questions about the Exar XRA1203IL24-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XRA1203IL24-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Bits | 16 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRA1203IL24-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.