
The Exar XRP2527IHB-1-F is a hot swap controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. The device has a maximum rated current of 900mA and an on-state resistance of 140mΩ. The Exar XRP2527IHB-1-F is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Exar XRP2527IHB-1-F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 140MR |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 900mA |
| RoHS Compliant | Yes |
| Supply Current | 52uA |
| RoHS | Compliant |
Download the complete datasheet for Exar XRP2527IHB-1-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
