The XRP29302ETBTR-L is a single output linear voltage regulator from Exar. It features a 5-pin package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator has a maximum output current of 1.5A and a dropout voltage of 0.8V. It is available in a TO-263 package.
Exar XRP29302ETBTR-L technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.015 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 16 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRP29302ETBTR-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.