
High-efficiency (97%) DC/DC PWM controller IC, featuring a synchronous rectifier for optimal performance. This surface mount component operates from a 2.5V to 5.5V input, delivering an adjustable output voltage from 600mV up to 5V with a maximum output current of 1A. Designed for compact applications, it is housed in a SOT-23-5 package measuring 1.3mm (H) x 2.9mm (L) x 1.6mm (W). The device offers a maximum switching frequency of 1.5MHz and operates across a temperature range of -40°C to 85°C, adhering to lead-free and RoHS compliant standards.
Exar XRP6658ISTR-F technical specifications.
| Package/Case | SOT-23-5 |
| Efficiency | 97% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XRP6658ISTR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
