
Surface mountable, 2-output DC/DC controller IC featuring adjustable output voltage up to 5V and 1A per channel. Achieves up to 97% efficiency with a maximum switching frequency of 1.5MHz. Operates from a 2.5V to 5.5V input range and supports synchronous rectification. Packaged in a 5mm x 4mm SOIC case, this RoHS compliant component is ideal for power management applications.
Exar XRP6668IDBTR-F technical specifications.
| Package/Case | SOIC |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Efficiency | 97% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.5MHz |
| Synchronous Rectifier | Yes |
| Type | Integrated Circuit (IC) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XRP6668IDBTR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
