The Exar XRP7618IGBTR-F is a 20-pin dual-function industrial LED display driver with a nominal supply voltage of 5V, minimum of 4.2V, and maximum of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a HTSSOP-20 package. The device has 20 terminals and a temperature grade of industrial. It is designed for use in LED display applications.
Exar XRP7618IGBTR-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRP7618IGBTR-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.