Exar XRT5894IV-F technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.24W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Weight | 0.01272oz |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT5894IV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
