Exar XRT5997IV-F technical specifications.
| Package/Case | TQFP |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 14.1mm |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 144mW |
| Mount | Surface Mount |
| Number of Functions | 7 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT5997IV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
