The Exar XRT7296IW is an industrial-grade interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin SOJ package with dimensions of 7.62mm in width and 17.91mm in length. It has a nominal supply voltage of 5V and a maximum supply current of 0.133A. The IC is designed for industrial applications and meets the requirements of various temperature grades.
Sign in to ask questions about the Exar XRT7296IW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XRT7296IW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J28 |
| Width | 7.62 |
| Length | 17.91 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.133 |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT7296IW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.