This Exar XRT72L52IQ is an industrial-grade quad interface IC, packaged in a 160-pin QFP. It operates within a temperature range of -40 to 85°C and is supplied with a nominal voltage of 3.3V. The device features a quad configuration with 160 terminals and a terminal position of QUAD.
Sign in to ask questions about the Exar XRT72L52IQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XRT72L52IQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT72L52IQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.