The Exar XRT72L52IQ-F is an industrial quad interface controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 160-pin QFP package and supports a supply voltage of 3.3V. The device is designed for use in industrial applications and has a temperature grade of industrial.
Sign in to ask questions about the Exar XRT72L52IQ-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XRT72L52IQ-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 160 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Width | 28 |
| Length | 28 |
| Pin Count | 160 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Exar XRT72L52IQ-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.