The Exar XRT73L02AIV is a dual interface IC with 80 terminals in a 14x14mm LQFP package. It operates over an industrial temperature range of -40°C to 85°C and has a nominal supply voltage of 3.3V. The device has a maximum supply current of 0.31mA. It is suitable for use in specialized interface applications.
Exar XRT73L02AIV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.31 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT73L02AIV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.