
The XRT73LC00AIV-F is a single-function surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate at a maximum supply current of 100mA and a maximum power dissipation of 1.2W. The IC is packaged in a lead-free TQFP package and is compliant with RoHS regulations. It is suitable for use in applications where a single-function IC is required, and it is not radiation hardened.
Exar XRT73LC00AIV-F technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT73LC00AIV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
