
The Exar XRT73LC03AIV-F is a surface mount IC with a lead free package, operating over a temperature range of -40°C to 85°C. It has a maximum power dissipation of 1.2W and a maximum supply current of 100mA. The IC is designed to operate at a nominal supply voltage of 3.3V and is packaged in a tray with 72 units. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Exar XRT73LC03AIV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XRT73LC03AIV-F technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT73LC03AIV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
