Exar XRT75L00IV-F technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT75L00IV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
