Sign in to ask questions about the Exar XRT75L02IV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XRT75L02IV-F technical specifications.
| Package/Case | TQFP |
| Data Rate | 34.368Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 2 |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT75L02IV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
