Exar XRT75R03DIV-F technical specifications.
| Package/Case | LQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Functions | 3 |
| Operating Supply Voltage | 6V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT75R03DIV-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
