The XRT8001ID-F is an industrial-grade PLL based clock driver from Exar, operating within a temperature range of -40°C to 85°C. This device features a nominal supply voltage of 3.3V and a maximum frequency of 16.384 MHz. The clock driver is packaged in a 18-pin SOP package, measuring 7.5mm in width and 11.55mm in length. It is designed for use in industrial applications, offering a single function and a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XRT8001ID-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 8001 |
| fmax-Min | 16.384 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT8001ID-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.