Exar XRT83VSH314IB-F technical specifications.
| Package/Case | BGA |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 27 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT83VSH314IB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
