Exar XRT83VSH316IB-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 316 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B316 |
| Width | 21 |
| Length | 21 |
| Pin Count | 316 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT83VSH316IB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.