This Exar XRT86SH328IB is an industrial temperature interface IC with a nominal supply voltage of 1.8V. It features a 568-pin BGA package with a width and length of 31mm. The IC operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. The device has a single function and is available in a 31 X 31 MM, plastic, BGA-568 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XRT86SH328IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 568 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B568 |
| Width | 31 |
| Length | 31 |
| Pin Count | 568 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT86SH328IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.