Exar XRT86SH328IB-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 568 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B568 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT86SH328IB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.