The Exar XRT86VL30IV-F is an industrial-grade interface IC with a quad terminal position and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 1.8V and is packaged in a 14 x 20 mm, 1.40 mm height, green LQFP-128. The device operates within a temperature range of -40 to 85 degrees Celsius and has a pin count of 128.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XRT86VL30IV-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 128 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT86VL30IV-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.