This industrial-grade interface IC operates within a temperature range of -40°C to 85°C. It features a nominal supply voltage of 1.8V and is packaged in a 225-pin S-PBGA-B225. The IC has a width and length of 19mm and a pin count of 225. It is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XRT86VL32IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 19 |
| Length | 19 |
| Pin Count | 225 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT86VL32IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.