
The Exar XRT86VL32IB-F is a dual transceiver IC that supports both serial and parallel interfaces. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a BGA format and is suitable for surface mount applications. The Exar XRT86VL32IB-F is a lead-free component and is compliant with various regulatory requirements.
Sign in to ask questions about the Exar XRT86VL32IB-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exar XRT86VL32IB-F technical specifications.
| Package/Case | BGA |
| Data Rate | 1.544Mbps |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Package Quantity | 84 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT86VL32IB-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
