The XRT86VL34IB is an industrial-grade interface IC with a 1.8V supply voltage and 225 pins. It operates within a temperature range of -40 to 85 degrees Celsius. The IC is packaged in a 19 x 19 mm BGA with a 1 mm pitch and is constructed from plastic. The XRT86VL34IB is a single-function device with a terminal position at the bottom.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Exar XRT86VL34IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 225 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B225 |
| Width | 19 |
| Length | 19 |
| Pin Count | 225 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Exar XRT86VL34IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.