Exar XRT86VL34IB-F technical specifications.
| Package/Case | BGA |
| Data Rate | 2.048Mbps |
| Height | 1.85mm |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Functions | 4 |
| Number of Transceivers | 4 |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 19.2mm |
| RoHS | Compliant |
Download the complete datasheet for Exar XRT86VL34IB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
